Cart

SI-B8T171560WW

SAMSUNGLED

LINEAR LED MODULE 4000K 14,8lm
Supplier: Samsung LED
Matchcode: SI-B8T171560WW
Rutronik No.: LEDMOD1177
Unit Pack: 280
MOQ: 280
package: TRAY
Packaging: BOX
On request
On request
On request

Parameter

Colour
MODULE
Colour temp.
4000 K
Pwr consumption
14.8 W
Luminous flux
2087 lm
Length
560 mm
Width
18 mm
CRI
80 Ra
Viewing angle
115 °
I(F)
600 mA
V(F)
24.7 V
Dimmable
N Y/N
Operat.temp.
-20+70 °C
Cuttable
N Y/N
Dist.cutlines
N mm
Conn.available
Y Y/N
Automotive
NO
Package
TRAY
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
94054039900
Country
China
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?