Cart

SI-B8T141560LD

SAMSUNGLED

LINEARMODULE 14W 4000K LT-S562N
Supplier: Samsung LED
Matchcode: SI-B8T141560LD
Rutronik No.: LEDMOD1268
Unit Pack: 1
MOQ: 224
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
11.07 $
2,479.68 $

Parameter

Colour
MODULE
Luminous flux
2030 lm
PWR consumption
14 W
Colour temp.
4000 K
CRI
80 Ra
Length
560 mm
Width
24 mm
Height
5.8
Input volt.DC
32.8 V
I(F)
400 mA
Operating temp.
-20+50 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
94054039900
Country
ABC-Code
C
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?