Cart

SI-B8R111550WW

SAMSUNGLED

LINEAR LED MODUL LT-M522A 5000K
Supplier: Samsung LED
Matchcode: SI-B8R111550WW
Rutronik No.: LEDMOD1240
Unit Pack: 1
MOQ: 280
package: TRAY
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
5.75 $
1,610.00 $
Obsolete article with this quantity is not orderable.

Parameter

Colour
WHITE
Luminous flux
1340 lm
PWR consumption
11.1 W
Colour temp.
5000 K
CRI
80 Ra
Beam angle
115 °
Length
550 mm
Width
18 mm
Height
6
I(F)
450 mA
Operating temp.
-20+70 °C
Automotive
NO
Package
TRAY
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
94054039900
Country
China
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?