CL32B475KBJ4PNE
CL32B475KBJ4PNE
Description:
KC 4,7µF 1210 10% 50V X7R AECQSTAG
Supplier:
SAMSUNG Electro-Mechanics
Matchcode:
KC4,7U1210X7R050KAECQSTAG
Rutronik No.:
KKA2078
Unit Pack:
1000
MOQ:
100000
package:
1210
Packaging:
REEL BLI
Find Alternatives
- C(N)
- 4,7µ F
- Case size
- 1210
- Dielectric
- X7R
- V(N)
- 50 V
- Tolerance
- 10%
- Product status
- NRND
- Design / type
- STAG
- Purpose of use
- AUTOMOTIVE
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Bendingstrength
- 2 mm
- Termination
- NISN
- Length
- 3,2 mm
- Diameter/width
- 2,5 mm
- Height
- 2,5 mm
- Tape type
- 7 inch
- Tape width
- 8 mm
- Tape pitch
- 4 mm
- Packaging
- REEL BLI
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Package
- 1210
- Style
- CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- South Korea
- ABC-Code
- B
- Supplier Lead time
- 26 weeks