Cart

TCSCS1V335KBAR

SAMSUNG EM TCSCS1V335KBAR

image shown is a representation only

SAMSUNG EM

TC 3,3uF 35V 10% Case B
Supplier: Samsung Electro-Mechanics
Matchcode: TC3,3U35VB
Rutronik No.: KTA7721
Unit Pack: 2000
MOQ: 2000
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 05/31/2016
0.10269 $
205.38 $

Prices

2,000 0.10269 $
4,000 0.09852 $
6,000 0.09602 $
10,000 0.09351 $

Parameter

C(N)
3,3µ F
U(N)
35 V
Case code
B
ESR
3.5 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
1.2 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
3528
Dissip.factor
0.08
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
3.5 mm
Width
2.8 mm
Height
1.9 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
South Korea
ABC-Code
B
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?