Cart

CL43B106KALNNNF

SAMSUNG EM CL43B106KALNNNF

image shown is a representation only

SAMSUNG EM

KC 10µF 1812 10% 25V X7R
Supplier: Samsung Electro-Mechanics
Matchcode: KC10U1812X7R025K NORM
Rutronik No.: KKK15656
Unit Pack: 2000
MOQ: 2000
package: 1812
Packaging: REEL BLI
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.5313 $
1,062.60 $

Prices

2,000 0.5313 $
4,000 0.508 $
10,000 0.4893 $

Parameter

C(N)
10µ F
V(N)
25 V
Case size
1812
Dielectric
X7R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
4.5 mm
Diameter/width
3.2 mm
Height
3.2 mm
Electrodes
BME
Termination
NISN
Tape type
13"
Leadfree Defin.
RoHS-conform
Package
1812
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?