Cart

CL43A107MQLNNNF

SAMSUNG EM CL43A107MQLNNNF

image shown is a representation only

SAMSUNG EM

KC 100uF 1812 20% 6,3V X5R
Supplier: Samsung Electro-Mechanics
Matchcode: KC100U1812X5R6,3M NORM
Rutronik No.: KKS2997
Unit Pack: 2000
MOQ: 2000
package: 1812
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
Soon available
1.68 $
3,360.00 $

Prices

2,000 1.68 $
4,000 1.63 $

Parameter

C(N)
100µ F
V(N)
6.3 V
Case size
1812
Dielectric
X5R
Style
CHIP
Tolerance
20%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+85 °C
Length
4.5 mm
Diameter/width
3.2 mm
Height
3.2 mm
Electrodes
BME
Termination
NISN
Tape type
13"
Leadfree Defin.
RoHS-conform
Package
1812
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?