Cart

CL32Y475KCIVPNE

SAMSUNG EM

KC 4,7µF 1210 10%100V X7S ASTCU
Supplier: Samsung Electro-Mechanics
Matchcode: KC4,7U1210X7S100KAECQSTCU
Rutronik No.: KKA1198
Unit Pack: 2000
MOQ: 2000
package: 1210
Packaging: REEL BLI
Soon available
0.3669 $
733.80 $

Prices

2,000 0.3669 $
4,000 0.3596 $
6,000 0.3547 $
8,000 0.3498 $
10,000 0.3424 $

Parameter

C(N)
4,7µ F
Case size
1210
Dielectric
X7S
V(N)
100 V
Tolerance
10%
Product status
PRODUCTION
Design / type
STCU
Purpose of use
AUTOMOTIVE
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
3 mm
Termination
NISN
Length
3.2 mm
Diameter/width
2.5 mm
Height
2 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
4 mm
Packaging
REEL BLI
Automotive
AEC-Q(200)
Leadfree Defin.
10
Package
1210
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
South Korea
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?