Cart

CL32B475KOINNNE

SAMSUNG EM

KC 4,7µF 1210 10% 16V X7R
Supplier: Samsung Electro-Mechanics
Matchcode: KC4,7U1210X7R016K NORM
Rutronik No.: KKK17247
Unit Pack: 2000
MOQ: 2000
package: 1210
Packaging: REEL BLI
In Stock
0.1458 $
291.60 $

Prices

2,000 0.1458 $
4,000 0.1429 $
6,000 0.1409 $
10,000 0.139 $
16,000 0.1361 $

Parameter

C(N)
4,7µ F
Case size
1210
Dielectric
X7R
V(N)
16 V
Tolerance
10%
Productstatus
NRND
Design / type
STANDARD
Purpose of use
COMMERCIAL
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
1 mm
Termination
NISN
Length
3.2 mm
Diameter/width
2.5 mm
Height
2 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
4 mm
Packaging
REEL BLI
Automotive
NO
Leadfree Defin.
10
Package
1210
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Philippines
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?