Cart

CL32B105KAFNNNE

SAMSUNG EM CL32B105KAFNNNE

image shown is a representation only

SAMSUNG EM

KC 1,0µF 1210 10% 25V X7R
Supplier: Samsung Electro-Mechanics
Matchcode: KC1,0U1210X7R025K NORM
Rutronik No.: KKK21406
Unit Pack: 2000
MOQ: 20000
package: 1210
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.0421 $
842.00 $

Prices

20,000 0.0421 $
50,000 0.0403 $

Parameter

C(N)
1µ F
V(N)
25 V
Case size
1210
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
2.5 mm
Height
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1210
ECCN
EAR99
Customs Tariff No.
85322400000
Country
South Korea
ABC-Code
C
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?