Cart

CL32B104KEJNNNE

SAMSUNG EM CL32B104KEJNNNE

image shown is a representation only

SAMSUNG EM

KC 100nF 1210 10% 250V X7R
Supplier: Samsung Electro-Mechanics
Matchcode: KC100N1210X7R250K NORM
Rutronik No.: KKK16234
Unit Pack: 1000
MOQ: 1000
package: 1210
Packaging: REEL BLI
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.251 $
251.00 $

Prices

1,000 0.251 $
2,000 0.2241 $
16,000 0.2044 $
50,000 0.1954 $

Parameter

C(N)
100n F
V(N)
250 V
Case size
1210
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
2.5 mm
Height
2.5 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1210
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?