Cart

CL32B104KBFNNNE

SAMSUNG EM CL32B104KBFNNNE

image shown is a representation only

SAMSUNG EM

KC 100nF 1210 10% 50V X7R
Supplier: Samsung Electro-Mechanics
Matchcode: KC100N1210X7R050K NORM
Rutronik No.: KKK14544
Unit Pack: 2000
MOQ: 100000
package: 1210
Packaging: REEL BLI
On request
Obsolete Part
Supplier Last Time Buy: 11/30/2020
0.0277 $
2,770.00 $
Article with this quantity is not orderable.

Parameter

C(N)
100n F
V(N)
50 V
Case size
1210
Tolerance
10%
Dielectric
X7R
Productstatus
EOL
Design / type
STANDARD
Purpose of use
COMMERCIAL
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
1 mm
Termination
NISN
Length
3.2 mm
Diameter/width
2.5 mm
Height
1.25 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
4 mm
Packaging
REEL BLI
Automotive
NO
Leadfree Defin.
10
Package
1210
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Philippines
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?