Cart

CL32A475KAULNNE

SAMSUNG EM

KC 4,7µF1210 10%25V X5R LowProf
Supplier: Samsung Electro-Mechanics
Matchcode: KC4,7U1210X5R025K NORMLOWPROF
Rutronik No.: KKK20298
Unit Pack: 2000
MOQ: 2000
package: 1210
Packaging: REEL BLI
Soon available
Obsolete Part
Supplier Last Time Buy: 11/30/2020
0.0742 $
148.40 $

Prices

2,000 0.0742 $
4,000 0.0727 $
8,000 0.0717 $
12,000 0.0707 $
20,000 0.0692 $
Article with this quantity is not orderable.

Parameter

C(N)
4,7µ F
Case size
1210
Dielectric
X5R
V(N)
25 V
Tolerance
10%
Productstatus
EOL
Design / type
LOWPROFILE
Purpose of use
COMMERCIAL
T(A) min
-55 °C
T(A) max
+85 °C
Bendingstrength
1 mm
Termination
NISN
Length
3.2 mm
Diameter/width
2.5 mm
Height
1.8 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
4 mm
Packaging
REEL BLI
Automotive
NO
Leadfree Defin.
10
Package
1210
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?