Cart

CL32A226KQJNNNE

SAMSUNG EM CL32A226KQJNNNE

image shown is a representation only

SAMSUNG EM

KC 22µF 1210 10% 6,3V X5R
Supplier: Samsung Electro-Mechanics
Matchcode: KC22U1210X5R6,3K NORM
Rutronik No.: KKS4377
Unit Pack: 1000
MOQ: 20000
package: 1210
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.1489 $
2,978.00 $

Prices

20,000 0.1489 $
30,000 0.1423 $

Parameter

C(N)
22µ F
V(N)
6.3 V
Case size
1210
Dielectric
X5R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+85 °C
Length
3.2 mm
Diameter/width
2.5 mm
Height
2.5 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1210
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?