Cart

CL32A107MQVNNNF

SAMSUNG EM CL32A107MQVNNNF

image shown is a representation only

SAMSUNG EM

KC 100uF 1210 20% 6,3V X5R S
Supplier: Samsung Electro-Mechanics
Matchcode: KC100U1210X5R6,3M NORM
Rutronik No.: KKS2685
Unit Pack: 4000
MOQ: 4000
package: 1210
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
Soon available Allocation
0.1821 $
728.40 $

Prices

4,000 0.1821 $
16,000 0.1741 $
32,000 0.1677 $

Parameter

C(N)
100µ F
V(N)
6.3 V
Case size
1210
Dielectric
X5R
Style
CHIP
Tolerance
20%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+85 °C
Length
3.2 mm
Diameter/width
2.5 mm
Height
2.5 mm
Electrodes
BME
Termination
NISN
Tape type
13"
Leadfree Defin.
RoHS-conform
Package
1210
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
B
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?