Cart

CL32A106KA9LNNE

SAMSUNG EM

KC 10µF 1210 10%25V X5R LowProf
Supplier: Samsung Electro-Mechanics
Matchcode: KC10U1210X5R025K NORMLOWPROF
Rutronik No.: KKK17260
Unit Pack: 2000
MOQ: 100000
package: 1210
Packaging: REEL BLI
On request
Obsolete Part
Supplier Last Time Buy: 11/30/2020
0.1197 $
11,970.00 $
Article with this quantity is not orderable.

Parameter

C(N)
10µ F
Case size
1210
Dielectric
X5R
V(N)
25 V
Tolerance
10%
Productstatus
EOL
Design / type
LOWPROFILE
Purpose of use
COMMERCIAL
T(A) min
-55 °C
T(A) max
+85 °C
Bendingstrength
1 mm
Termination
NISN
Length
3.2 mm
Diameter/width
2.5 mm
Height
0.9 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
4 mm
Packaging
REEL BLI
Automotive
NO
Leadfree Defin.
10
Package
1210
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?