Cart

CL31F335ZOFNNNE

SAMSUNG EM CL31F335ZOFNNNE

image shown is a representation only

SAMSUNG EM

KC 3,3uF 1206 -20+80% 16V Y5V
Supplier: Samsung Electro-Mechanics
Matchcode: KC3,3U1206Y5V016Z NORM
Rutronik No.: KKK20263
Unit Pack: 2000
MOQ: 40000
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.0523 $
2,092.00 $

Prices

40,000 0.0523 $
80,000 0.05 $

Parameter

C(N)
3,3µ F
V(N)
16 V
Case size
1206
Dielectric
Y5V
Style
CHIP
Tolerance
-20+80%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-30 °C
T(A) max
+85 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?