Cart

CL31F334ZBCNNNC

SAMSUNG EM CL31F334ZBCNNNC

image shown is a representation only

SAMSUNG EM

KC 330nF 1206 -20+80% 50V Y5V
Supplier: Samsung Electro-Mechanics
Matchcode: KC330N1206Y5V050Z NORM
Rutronik No.: KKK15002
Unit Pack: 4000
MOQ: 600000
package: 1206
Packaging: REEL PAP
On request
0.0812 $
48,720.00 $

Parameter

C(N)
330n F
V(N)
50 V
Case size
1206
Tolerance
-20+80%
Dielectric
Y5V
Productstatus
NRND
Design / type
STANDARD
Purpose of use
COMMERCIAL
T(A) min
-30 °C
T(A) max
+85 °C
Bendingstrength
1 mm
Termination
NISN
Length
3.2 mm
Diameter/width
1.6 mm
Height
0.85 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
4 mm
Packaging
REEL PAP
Automotive
NO
Leadfree Defin.
10
Package
1206
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Philippines
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?