Cart

CL31F106ZOHNNNE

SAMSUNG EM

KC 10µF 1206 -20+80% 16V Y5V
Supplier: Samsung Electro-Mechanics
Matchcode: KC10U1206Y5V016Z NORM
Rutronik No.: KKK16997
Unit Pack: 2000
MOQ: 2000
package: 1206
Packaging: REEL BLI
In Stock
Obsolete Part
Supplier Last Time Buy: 11/30/2020
0.082 $
164.00 $

Prices

2,000 0.082 $
4,000 0.0807 $
6,000 0.0796 $
10,000 0.0785 $
18,000 0.0768 $

Parameter

C(N)
10µ F
Case size
1206
Dielectric
Y5V
V(N)
16 V
Tolerance
-20+80%
Productstatus
EOL
Design / type
STANDARD
Purpose of use
COMMERCIAL
T(A) min
-30 °C
T(A) max
+85 °C
Bendingstrength
1 mm
Termination
NISN
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.6 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
4 mm
Packaging
REEL BLI
Automotive
NO
Leadfree Defin.
10
Package
1206
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?