Cart

CL31F104ZBCNNNC

SAMSUNG EM CL31F104ZBCNNNC

image shown is a representation only

SAMSUNG EM

KC 100nF 1206 -20+80% 50V Y5V
Supplier: Samsung Electro-Mechanics
Matchcode: KC100N1206Y5V050Z NORM
Rutronik No.: KKK14998
Unit Pack: 4000
MOQ: 40000
package: 1206
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.0229 $
916.00 $

Prices

40,000 0.0229 $
52,000 0.0208 $
152,000 0.0199 $

Parameter

C(N)
100n F
V(N)
50 V
Case size
1206
Dielectric
Y5V
Style
CHIP
Tolerance
-20+80%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-30 °C
T(A) max
+85 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
0.85 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
South Korea
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?