Cart

CL31C680JIFNNNE

SAMSUNG EM CL31C680JIFNNNE

image shown is a representation only

SAMSUNG EM

KC 68pF 1206 5% 1000V NP0
Supplier: Samsung Electro-Mechanics
Matchcode: KC68P1206NP01K0J NORM
Rutronik No.: KKK16498
Unit Pack: 2000
MOQ: 40000
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.0492 $
1,968.00 $

Prices

40,000 0.0492 $
50,000 0.047 $

Parameter

C(N)
68p F
V(N)
1000 V
Case size
1206
Dielectric
NP0
Style
CHIP
Tolerance
5%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
South Korea
ABC-Code
C
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?