Cart

CL31C472JBFNNNF

SAMSUNG EM CL31C472JBFNNNF

image shown is a representation only

SAMSUNG EM

KC 4,7NF 1206 5% 50V NP0
Supplier: Samsung Electro-Mechanics
Matchcode: KC4,7N1206NP0050J NORM
Rutronik No.: KKK15203
Unit Pack: 10000
MOQ: 40000
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.0408 $
1,632.00 $

Prices

40,000 0.0408 $
80,000 0.039 $

Parameter

C(N)
4,7n F
V(N)
50 V
Case size
1206
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
13"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?