Cart

CL31C472JBFNNNE

SAMSUNG EM CL31C472JBFNNNE

image shown is a representation only

SAMSUNG EM

KC 4,7nF 1206 5% 50V NP0
Supplier: Samsung Electro-Mechanics
Matchcode: KC4,7N1206NP0050J NORM
Rutronik No.: KKK14993
Unit Pack: 2000
MOQ: 2000
package: 1206
Packaging: REEL BLI
In Stock
Obsolete Part
Supplier Last Time Buy: 11/30/2020
0.1161 $
232.20 $

Prices

2,000 0.1161 $
4,000 0.1138 $
6,000 0.1122 $
10,000 0.1107 $
16,000 0.1084 $

Parameter

C(N)
4,7n F
V(N)
50 V
Case size
1206
Tolerance
5%
Dielectric
NP0
Productstatus
EOL
Design / type
STANDARD
Purpose of use
COMMERCIAL
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
1 mm
Termination
NISN
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.25 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
4 mm
Packaging
REEL BLI
Automotive
NO
Leadfree Defin.
10
Package
1206
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Philippines
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?