Cart

CL31C330JJHNNNE

SAMSUNG EM CL31C330JJHNNNE

image shown is a representation only

SAMSUNG EM

KC 33pF 1206 5% 2000V NP0
Supplier: Samsung Electro-Mechanics
Matchcode: KC33P1206NP02K0J NORM
Rutronik No.: KKS5018
Unit Pack: 2000
MOQ: 2000
package: 1206
Packaging: REEL BLI
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock Allocation
0.2077 $
415.40 $

Prices

2,000 0.2077 $
4,000 0.1894 $
16,000 0.1811 $

Parameter

C(N)
33p F
V(N)
2000 V
Case size
1206
Dielectric
NP0
Style
CHIP
Tolerance
5%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.6 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
B
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?