- Home
- Ceramic Chip High Values
- Samsung Electro-Mechanics Ceramic Chip High Values

KC 220pF 1206 5% 500V NP0
Supplier:
Samsung Electro-Mechanics
Matchcode:
KC220P1206NP0500J NORM
Rutronik No.:
KKK14980
Unit Pack: 2000
MOQ: 2000
package: 1206
Packaging: REEL BLI
- C(N)
-
220p F
- Case size
-
1206
- Dielectric
-
NP0
- V(N)
-
500 V
- Tolerance
-
5%
- Productstatus
-
NRND
- Design / type
-
STANDARD
- Purpose of use
-
COMMERCIAL
- T(A) min
-
-55 °C
- T(A) max
-
+125 °C
- Bendingstrength
-
1 mm
- Termination
-
NISN
- Length
-
3.2 mm
- Diameter/width
-
1.6 mm
- Height
-
1.25 mm
- Tape type
-
7 inch
- Tape width
-
8 mm
- Tape pitch
-
4 mm
- Packaging
-
REEL BLI
- Automotive
-
NO
- Leadfree Defin.
-
10
- Package
-
1206
- Style
-
CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- South Korea
- ABC-Code
- B
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
KC 220pF 1206 5% 2000V NP0
package:
1206
Packaging:
REEL BLI
KC 220pF 1206 5% 500V NP0
package:
1206
Packaging:
REEL PAP
KC 220pF 1206 5% 1000V NP0
package:
1206
Packaging:
REEL BLI
KC 220pF 1206 5% 500V NP0
package:
1206
Packaging:
REEL BLI
KC 220pF 1206 5% 630V NP0
package:
1206
Packaging:
REEL PAP
KC 220pF 1206 10% 500V X7R
package:
1206
Packaging:
REEL BLI
KC 220pF 1812 5% 1000V NP0
package:
1812
Packaging:
REEL BLI
KC 220pF 1812 5% 3000V NP0
package:
1812
Packaging:
REEL BLI
KC 220pF 1808 10% 3000V X7R
package:
1808
Packaging:
REEL BLI
Previous
Next