Cart

CL31C102JHHNNNE

SAMSUNG EM

KC 1,0nF 1206 5% 630V NP0
Supplier: Samsung Electro-Mechanics
Matchcode: KC1,0N1206NP0630J NORM
Rutronik No.: KKS4552
Unit Pack: 2000
MOQ: 2000
package: 1206
Packaging: REEL BLI
In Stock
0.0749 $
149.80 $

Prices

2,000 0.0749 $
4,000 0.0734 $
8,000 0.0724 $
12,000 0.0714 $
20,000 0.0699 $

Parameter

C(N)
1n F
Case size
1206
Dielectric
NP0
V(N)
630 V
Tolerance
5%
Productstatus
PRODUCTION
Design / type
STANDARD
Purpose of use
COMMERCIAL
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
1 mm
Termination
NISN
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.6 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
4 mm
Packaging
REEL BLI
Automotive
NO
Leadfree Defin.
10
Package
1206
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
South Korea
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?