Cart

CL31C102FBCNNNL

SAMSUNG EM CL31C102FBCNNNL

image shown is a representation only

SAMSUNG EM

KC 1,0nF 1206 1% 50V NP0
Supplier: Samsung Electro-Mechanics
Matchcode: KC1,0N1206NP0050F NORM
Rutronik No.: KKK16578
Unit Pack: 15000
MOQ: 15000
package: 1206
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
Soon available
0.0855 $
1,282.50 $

Prices

15,000 0.0855 $
45,000 0.0817 $
105,000 0.0787 $

Parameter

C(N)
1n F
V(N)
50 V
Case size
1206
Dielectric
NP0
Style
CHIP
Tolerance
1%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
0.85 mm
Electrodes
BME
Termination
NISN
Tape type
13"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?