Cart

CL31C102FBCNNNC

SAMSUNG EM CL31C102FBCNNNC

image shown is a representation only

SAMSUNG EM

KC 1,0nF 1206 1% 50V NP0
Supplier: Samsung Electro-Mechanics
Matchcode: KC1,0N1206NP0050F NORM
Rutronik No.: KKK14968
Unit Pack: 4000
MOQ: 40000
package: 1206
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0563 $
2,252.00 $

Prices

40,000 0.0563 $
52,000 0.0538 $

Parameter

C(N)
1n F
V(N)
50 V
Case size
1206
Dielectric
NP0
Style
CHIP
Tolerance
1%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
0.85 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
South Korea
ABC-Code
C
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?