Cart

CL31C101JCCNNND

SAMSUNG EM CL31C101JCCNNND

image shown is a representation only

SAMSUNG EM

KC 100pF 1206 5% 100V NP0
Supplier: Samsung Electro-Mechanics
Matchcode: KC100P1206NP0100J NORM
Rutronik No.: KKK14962
Unit Pack: 10000
MOQ: 10000
package: 1206
Packaging: REEL PAP
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock Allocation
0.0251 $
251.00 $

Prices

10,000 0.0251 $
50,000 0.0229 $
150,000 0.0219 $

Parameter

C(N)
100p F
V(N)
100 V
Case size
1206
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
0.85 mm
Electrodes
BME
Termination
NISN
Tape type
13"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?