Cart

CL31B682KGFNNNE

SAMSUNG EM CL31B682KGFNNNE

image shown is a representation only

SAMSUNG EM

KC 6,8nF 1206 10% 500V X7R
Supplier: Samsung Electro-Mechanics
Matchcode: KC6,8N1206X7R500K NORM
Rutronik No.: KKK16471
Unit Pack: 2000
MOQ: 2000
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.1749 $
349.80 $

Prices

2,000 0.1749 $
10,000 0.1595 $
30,000 0.1525 $

Parameter

C(N)
6,8n F
V(N)
500 V
Case size
1206
Dielectric
X7R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
South Korea
ABC-Code
C
Supplier Lead time
57 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?