Cart

CL31B474KAFNNNE

SAMSUNG EM CL31B474KAFNNNE

image shown is a representation only

SAMSUNG EM

KC 470nF 1206 10% 25V X7R
Supplier: Samsung Electro-Mechanics
Matchcode: KC470N1206X7R025K NORM
Rutronik No.: KKK14528
Unit Pack: 2000
MOQ: 2000
package: 1206
Packaging: REEL BLI
In Stock
Obsolete Part
Supplier Last Time Buy: 11/30/2020
0.0239 $
47.80 $

Prices

2,000 0.0239 $
6,000 0.0234 $
10,000 0.0231 $
18,000 0.0228 $
20,000 0.0223 $

Parameter

C(N)
470n F
V(N)
25 V
Case size
1206
Tolerance
10%
Dielectric
X7R
Productstatus
EOL
Design / type
STANDARD
Purpose of use
COMMERCIAL
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
1 mm
Termination
NISN
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.25 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
4 mm
Packaging
REEL BLI
Automotive
NO
Leadfree Defin.
10
Package
1206
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Philippines
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?