Cart

CL31B472KHFNNNE

SAMSUNG EM CL31B472KHFNNNE

image shown is a representation only

SAMSUNG EM

KC 4,7nF 1206 10% 630V X7R
Supplier: Samsung Electro-Mechanics
Matchcode: KC4,7N1206X7R630K NORM
Rutronik No.: KKS3834
Unit Pack: 2000
MOQ: 2000
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
Soon available
0.0373 $
74.60 $

Prices

2,000 0.0373 $
4,000 0.04 $
24,000 0.0304 $
80,000 0.029 $

Parameter

C(N)
4,7n F
V(N)
630 V
Case size
1206
Dielectric
X7R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?