Cart

CL31B471KGFNNNE

SAMSUNG EM

KC 470pF 1206 10% 500V X7R
Supplier: Samsung Electro-Mechanics
Matchcode: KC470P1206X7R500K NORM
Rutronik No.: KKK18142
Unit Pack: 2000
MOQ: 2000
package: 1206
Packaging: REEL BLI
In Stock
0.1922 $
384.40 $

Prices

2,000 0.1922 $
4,000 0.1884 $
6,000 0.1858 $
10,000 0.1832 $
14,000 0.1794 $

Parameter

C(N)
470p F
Case size
1206
Dielectric
X7R
V(N)
500 V
Tolerance
10%
Productstatus
NRND
Design / type
STANDARD
Purpose of use
COMMERCIAL
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
1 mm
Termination
NISN
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.25 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
4 mm
Packaging
REEL BLI
Automotive
NO
Leadfree Defin.
10
Package
1206
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
South Korea
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?