CL31B333KHHNFNE

Supplier: Samsung Electro-Mechanics
Matchcode: KC33N1206X7R630K NORM
Rutronik No.: KKS4455
Unit Pack: 2000
MOQ: 600000
package: 1206
Packaging: REEL BLI
Parameter
- C(N)
- 33n F
- Case size
- 1206
- Dielectric
- X7R
- V(N)
- 630 V
- Tolerance
- 10%
- Productstatus
- NRND
- Design / type
- POWER APL
- Purpose of use
- COMMERCIAL
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Bendingstrength
- 1 mm
- Termination
- NISN
- Length
- 3.2 mm
- Diameter/width
- 1.6 mm
- Height
- 1.6 mm
- Tape type
- 7 inch
- Tape width
- 8 mm
- Tape pitch
- 4 mm
- Packaging
- REEL BLI
- Automotive
- NO
- Leadfree Defin.
- 10
- Package
- 1206
- Style
- CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- South Korea
- ABC-Code
- C
- Supplier Lead time
- 28 weeks