Cart

CL31B225KAH4PNE

SAMSUNG EM CL31B225KAH4PNE

image shown is a representation only

SAMSUNG EM

KC2,2µF1206 10%25V X7R ASTAG
Supplier: Samsung Electro-Mechanics
Matchcode: KC2,2U1206X7R025KAECQSTAG
Rutronik No.: KKS1657
Unit Pack: 2000
MOQ: 40000
package: 1206
Packaging: REEL BLI
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.2476 $
9,904.00 $

Parameter

Style
CHIP
C(N)
2,2µ F
Case size
1206
Dielectric
X7R
V(N)
25 V
Tolerance
10%
Design / type
STAG
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Tape type
7"
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.6 mm
Automotive
AEC-Q(200)
Package
1206
Leadfree Defin.
RoHS-conform
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
South Korea
ABC-Code
B
Supplier Lead time
60 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?