Cart

CL31B223KGHNNNE

SAMSUNG EM CL31B223KGHNNNE

image shown is a representation only

SAMSUNG EM

KC 22nF 1206 10% 500V X7R
Supplier: Samsung Electro-Mechanics
Matchcode: KC22N1206X7R500K NORM
Rutronik No.: KKK22457
Unit Pack: 2000
MOQ: 40000
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.0419 $
1,676.00 $

Prices

40,000 0.0419 $
80,000 0.04 $

Parameter

C(N)
22n F
V(N)
500 V
Case size
1206
Dielectric
X7R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.6 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
South Korea
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?