Cart

CL31B155KOFNNNE

SAMSUNG EM CL31B155KOFNNNE

image shown is a representation only

SAMSUNG EM

KC 1,5µF 1206 10% 16V X7R
Supplier: Samsung Electro-Mechanics
Matchcode: KC1,5U1206X7R016K NORM
Rutronik No.: KKK19699
Unit Pack: 2000
MOQ: 40000
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.079 $
3,160.00 $

Prices

40,000 0.079 $
50,000 0.0755 $

Parameter

C(N)
1,5µ F
V(N)
16 V
Case size
1206
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?