Cart

CL31B104KEHSNNE

SAMSUNG EM

KC 100nF 1206 10% 250V X7R STAG
Supplier: Samsung Electro-Mechanics
Matchcode: KC100N1206X7R250K NORMSTAG
Rutronik No.: KKS2840
Unit Pack: 2000
MOQ: 100000
package: 1206
Packaging: REEL BLI
On request
Obsolete Part
Supplier Last Time Buy: 11/30/2020
0.0355 $
3,550.00 $
Article with this quantity is not orderable.

Parameter

C(N)
100n F
Case size
1206
Dielectric
X7R
V(N)
250 V
Tolerance
10%
Productstatus
EOL
Design / type
STAG
Purpose of use
COMMERCIAL
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
1 mm
Termination
NISN
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.6 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
4 mm
Packaging
REEL BLI
Notes
COMMERCIAL
Automotive
NO
Leadfree Defin.
10
Package
1206
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
South Korea
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?