Cart

CL31B104KBP5PNF

SAMSUNG EM CL31B104KBP5PNF

image shown is a representation only

SAMSUNG EM

KC100nF1206 10%50V X7R ASTAGOM
Supplier: Samsung Electro-Mechanics
Matchcode: KC100N1206X7R050KAECQSTAGOM
Rutronik No.: KKS1778
Unit Pack: 10000
MOQ: 10000
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
Soon available
0.0341 $
341.00 $

Prices

10,000 0.0341 $
50,000 0.0311 $
150,000 0.0297 $

Parameter

Style
CHIP
C(N)
100n F
Case size
1206
Dielectric
X7R
V(N)
50 V
Tolerance
10%
Design / type
STAGOM
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Tape type
13"
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.15 mm
Automotive
AEC-Q(200)
Package
1206
Leadfree Defin.
RoHS-conform
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?