Cart

CL31A106KPHNNNE

SAMSUNG EM CL31A106KPHNNNE

image shown is a representation only

SAMSUNG EM

KC 10µF 1206 10% 10V X5R
Supplier: Samsung Electro-Mechanics
Matchcode: KC10U1206X5R010K NORM
Rutronik No.: KKS3210
Unit Pack: 2000
MOQ: 40000
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.0199 $
796.00 $

Prices

40,000 0.0199 $
80,000 0.019 $

Parameter

C(N)
10µ F
V(N)
10 V
Case size
1206
Dielectric
X5R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+85 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.6 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
South Korea
ABC-Code
C
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?