Cart

CL21F225ZOFNNNF

SAMSUNG EM CL21F225ZOFNNNF

image shown is a representation only

SAMSUNG EM

KC 2,2uF 0805 -20+80% 16V Y5V
Supplier: Samsung Electro-Mechanics
Matchcode: KC2,2U0805Y5V016Z NORM
Rutronik No.: KKK16731
Unit Pack: 10000
MOQ: 10000
package: 0805
Packaging: REEL BLI
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.0144 $
144.00 $

Prices

10,000 0.0144 $
20,000 0.0128 $
100,000 0.0117 $
300,000 0.0112 $

Parameter

C(N)
2,2µ F
V(N)
16 V
Case size
0805
Dielectric
Y5V
Style
CHIP
Tolerance
-20+80%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-30 °C
T(A) max
+85 °C
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
13"
Leadfree Defin.
RoHS-conform
Package
0805
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?