Cart

CL21F106ZPFNNNE

SAMSUNG EM CL21F106ZPFNNNE

image shown is a representation only

SAMSUNG EM

KC 10uF 0805 -20+80% 10V Y5V
Supplier: Samsung Electro-Mechanics
Matchcode: KC10U0805Y5V010Z NORM
Rutronik No.: KKS4593
Unit Pack: 2000
MOQ: 40000
package: 0805
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.0229 $
916.00 $

Prices

40,000 0.0229 $
50,000 0.0209 $
150,000 0.02 $

Parameter

C(N)
10µ F
V(N)
10 V
Case size
0805
Dielectric
Y5V
Style
CHIP
Tolerance
-20+80%
Automotive
NO
Packaging
REEL BLI
T(A) min
-30 °C
T(A) max
+85 °C
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0805
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?