Cart

CL21F105ZOCNNNC

SAMSUNG EM CL21F105ZOCNNNC

image shown is a representation only

SAMSUNG EM

KC 1,0µF 0805-20+80% 16V Y5V
Supplier: Samsung Electro-Mechanics
Matchcode: KC1,0U0805Y5V016 Z NORM
Rutronik No.: KKK19403
Unit Pack: 4000
MOQ: 4000
package: 0805
Packaging: REEL PAP
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.0102 $
40.80 $

Prices

4,000 0.0102 $
8,000 0.0089 $
40,000 0.008 $
200,000 0.0073 $

Parameter

C(N)
1µ F
V(N)
16 V
Case size
0805
Dielectric
Y5V
Style
CHIP
Tolerance
-20+80%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-30 °C
T(A) max
+85 °C
Length
2 mm
Diameter/width
1.25 mm
Height
0.85 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0805
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?