Cart

CL21C681JBC1PNC

SAMSUNG EM CL21C681JBC1PNC

image shown is a representation only

SAMSUNG EM

KC 680pF 0805 5% 50V NP0 AECQ
Supplier: Samsung Electro-Mechanics
Matchcode: KC680P0805NP0050JAECQ
Rutronik No.: KKS2918
Unit Pack: 4000
MOQ: 4000
package: 0805
Packaging: REEL PAP
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.0374 $
149.60 $

Prices

4,000 0.0374 $
12,000 0.0334 $
52,000 0.0305 $
152,000 0.0291 $

Parameter

C(N)
680p F
V(N)
50 V
Case size
0805
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
2 mm
Diameter/width
1.25 mm
Height
0.85 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0805
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?