Cart

CL21C680JBANNND

SAMSUNG EM CL21C680JBANNND

image shown is a representation only

SAMSUNG EM

KC 68pF 0805 5% 50V NP0
Supplier: Samsung Electro-Mechanics
Matchcode: KC68P0805NP0050J NORM
Rutronik No.: KKK14935
Unit Pack: 10000
MOQ: 40000
package: 0805
Packaging: REEL PAP
On request Allocation
0.0124 $
496.00 $

Prices

40,000 0.0124 $
100,000 0.0114 $
300,000 0.0109 $

Parameter

C(N)
68p F
V(N)
50 V
Case size
0805
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
2 mm
Diameter/width
1.25 mm
Height
0.65 mm
Electrodes
BME
Termination
NISN
Tape type
13"
Leadfree Defin.
RoHS-conform
Package
0805
ECCN
EAR99
Customs Tariff No.
85322400000
Country
South Korea
ABC-Code
C
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?