Cart

CL21C3R9CBANNNC

SAMSUNG EM CL21C3R9CBANNNC

image shown is a representation only

SAMSUNG EM

KC 3,9pF 0805 0,25pF 50V NP0
Supplier: Samsung Electro-Mechanics
Matchcode: KC3,9P0805NP0050C NORM
Rutronik No.: KKK20163
Unit Pack: 4000
MOQ: 1000000
package: 0805
Packaging: REEL PAP
On request
0.0555 $
55,500.00 $
Article with this quantity is not orderable.

Parameter

C(N)
3,9p F
V(N)
50 V
Case size
0805
Tolerance
0,25pF
Dielectric
NP0
Productstatus
NRND
Design / type
STANDARD
Purpose of use
COMMERCIAL
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
1 mm
Termination
NISN
Length
2 mm
Diameter/width
1.25 mm
Height
0.65 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
4 mm
Packaging
REEL PAP
Automotive
NO
Leadfree Defin.
10
Package
0805
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?