Cart

CL21C330GBANNNC

SAMSUNG EM CL21C330GBANNNC

image shown is a representation only

SAMSUNG EM

KC 33pF 0805 2% 50V NP0
Supplier: Samsung Electro-Mechanics
Matchcode: KC33P0805NP0050G NORM
Rutronik No.: KKK15043
Unit Pack: 4000
MOQ: 4000
package: 0805
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.0285 $
114.00 $

Prices

4,000 0.0285 $
12,000 0.0255 $
52,000 0.0232 $
152,000 0.0222 $

Parameter

C(N)
33p F
V(N)
50 V
Case size
0805
Dielectric
NP0
Style
CHIP
Tolerance
2%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
2 mm
Diameter/width
1.25 mm
Height
0.65 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0805
ECCN
EAR99
Customs Tariff No.
85322400000
Country
South Korea
ABC-Code
C
Supplier Lead time
57 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?