Cart

CL21C101JB61PND

SAMSUNG EM

KC 100pF 0805 5% 50V NP0 AECQ
Supplier: Samsung Electro-Mechanics
Matchcode: KC100P0805NP0050JAECQ
Rutronik No.: KKS3936
Unit Pack: 10000
MOQ: 10000
package: 0805
Packaging: REEL PAP
In Stock
0.012 $
120.00 $

Prices

10,000 0.012 $
20,000 0.0117 $
40,000 0.0116 $
80,000 0.0114 $
100,000 0.0112 $

Parameter

C(N)
100p F
Case size
0805
Dielectric
NP0
V(N)
50 V
Tolerance
5%
Product status
PRODUCTION
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
3 mm
Termination
NISN
Length
2 mm
Diameter/width
1.25 mm
Height
0.6 mm
Tape type
13 inch
Tape width
8 mm
Tape pitch
4 mm
Packaging
REEL PAP
Automotive
AEC-Q(200)
Leadfree Defin.
10
Package
0805
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
South Korea
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?