Cart

CL21B682KCANNNC

SAMSUNG EM CL21B682KCANNNC

image shown is a representation only

SAMSUNG EM

KC 6,8nF 0805 10% 100V X7R
Supplier: Samsung Electro-Mechanics
Matchcode: KC6,8N0805X7R100K NORM
Rutronik No.: KKK17419
Unit Pack: 4000
MOQ: 4000
package: 0805
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
Soon available Allocation
0.0099 $
39.60 $

Prices

4,000 0.0099 $
8,000 0.0087 $
40,000 0.0077 $
200,000 0.007 $

Parameter

C(N)
6,8n F
V(N)
100 V
Case size
0805
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
2 mm
Diameter/width
1.25 mm
Height
0.65 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0805
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?