Cart

CL21B472KCANNNC

SAMSUNG EM CL21B472KCANNNC

image shown is a representation only

SAMSUNG EM

KC 4,7nF 0805 10% 100V X7R
Supplier: Samsung Electro-Mechanics
Matchcode: KC4,7N0805X7R100K NORM
Rutronik No.: KKK14644
Unit Pack: 4000
MOQ: 40000
package: 0805
Packaging: REEL PAP
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0114 $
456.00 $

Prices

40,000 0.0114 $
120,000 0.0111 $

Parameter

C(N)
4,7n F
V(N)
100 V
Case size
0805
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
2 mm
Diameter/width
1.25 mm
Height
0.65 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
4
Package
0805
ECCN
EAR99
Customs Tariff No.
85322400000
Country
South Korea
ABC-Code
C
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?